Molex 151013 Series Vertical Through Hole PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-954
- Mfr. Part No.:
- 151013-3214
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 200 units)*
€370.54
(exc. VAT)
€455.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €370.54 | €1.853 |
*price indicative
- RS Stock No.:
- 787-954
- Mfr. Part No.:
- 151013-3214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 151013 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 3mm | |
| Housing Material | Polymer | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 151013 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 3mm | ||
Housing Material Polymer | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
The Molex PCB Header is a dual-row connector designed primarily for secure and efficient circuit connections. Its configuration ensures reliable performance in various applications, facilitating seamless integration within electronic systems.
Active 2.00mm pitch design ensures precise alignment during installation
14 circuits provide extensive connectivity options for multiple applications
0.38μm gold plating enhances durability and improves conductive efficiency
3.00mm tail length allows for reliable mounting in through-hole applications
Lead-free construction meets modern environmental standards for electronic components
Related links
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header Pin 2 mm Pitch Shrouded
- Molex 151013 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 151013 Series Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 90816 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
