Molex 151013 Series Vertical Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-243
Mfr. Part No.:
151013-3216
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

151013

Product Type

PCB Header

Current

2A

Pitch

3mm

Housing Material

Polymer

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Contact Gender

Male

Standards/Approvals

UL

Voltage

125V

COO (Country of Origin):
SG
The Molex Header is designed for versatile applications within various electronic devices. Its robust construction ensures reliable performance, contributing to the efficiency and longevity of connected systems.

Durable design facilitates long-term use in demanding environments

Supports multiple connector types, enhancing application flexibility

Allows for secure connections, minimising downtime and maintenance

Compact size optimises space within electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy