TE Connectivity 5161800 Series Right Angle Board PCB Header, 3 Contact(s), 2.5 mm Pitch, Unshrouded
- RS Stock No.:
- 476-675
- Distrelec Article No.:
- 304-54-220
- Mfr. Part No.:
- 5161800-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€203.46
(exc. VAT)
€250.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €203.46 | €1.356 |
*price indicative
- RS Stock No.:
- 476-675
- Distrelec Article No.:
- 304-54-220
- Mfr. Part No.:
- 5161800-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5161800 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 354V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5161800 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 354V | ||
- COO (Country of Origin):
- IN
The TE Connectivity PCB Mount Receptacle is expertly designed for right-angle board-to-board connections, making it an ideal choice for compact electronic applications. Featuring a 3-position configuration with an impressive 2.5 mm centreline, this connector is perfect for reliable signal transmission. Engineered from durable thermoplastic and tin-plated for enhanced conductivity, it assures durability and performance even in rigorous environments. With a maximum operating voltage of 354 VAC and an extended temperature range of -40 to 85 °C, this receptacle guarantees functionality across diverse conditions. The polarising tab and solder tail design ensure secure mounting and easy assembly, making it user-friendly for various PCB designs.
Designed for ease of installation and secure mounting to the printed circuit board
Robust thermoplastic housing provides resistance against heat and environmental challenges
Inline contact layout ensures reliable mating with compatible connectors
Contact rating of 7 A supports diverse electronic applications
Seamless integration into board-mounted configurations enhances product versatility
High insulation resistance aids in preventing electrical failures
Packaging quantity of 5000 ensures sufficient supply for large projects
Compliant with EU RoHS and ELV directives, promoting environmental sustainability
Related links
- TE Connectivity Mini-Match Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity DUOPLUG2 Series Right Angle Cable PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 2-6430 Series Right Angle Board PCB Header 2.54 mm Pitch, Unshrouded
- TE Connectivity 51647 Series Right Angle Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity 5164713 Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity RAST Series Vertical Board 3 Contact(s) 1 Row, Unshrouded
