TE Connectivity MTA-156 Series Vertical PCB PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-802
- Distrelec Article No.:
- 304-58-687
- Mfr. Part No.:
- 4-644759-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 45 units)*
€247.98
(exc. VAT)
€305.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.98 | €5.511 |
*price indicative
- RS Stock No.:
- 481-802
- Distrelec Article No.:
- 304-58-687
- Mfr. Part No.:
- 4-644759-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 4.45mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 4.45mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a cutting-edge solution for wire-to-board applications, specifically designed to ensure reliability and efficiency. This vertical connector features 12 positions arranged in a single row, making it ideal for a range of electronic configurations. With a centreline of 3.96 mm, it provides a compact yet robust design that seamlessly integrates into various PCBs. The partially shrouded design, combined with gold plating, ensures superior conductivity and durability, making it a preferred choice for engineers who demand performance without compromising quality. The connector is engineered for through-hole solder termination, providing a secure and stable connection ideal for high-demand environments. Whether for industrial or commercial applications, this connector exemplifies the standards of excellence and innovation that are synonymous with The TE Connectivity Brand.
Designed for PCB mount applications, ensuring a secure connection
Vertical orientation allows for efficient space utilisation on circuit boards
Partially shrouded header design enhances mechanical alignment and protection
Made from high-quality materials for enhanced durability and performance
Operates effectively in a wide temperature range for versatile application
Compatible with wire-to-board systems for flexible connectivity solutions
Facilitates easy installation with through-hole solder termination
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
