Molex 504622 Series Vertical Surface PCB Header, 70 Contact(s), 350 μm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 8000 units)*

€13,465.39

(exc. VAT)

€16,562.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€13,465.39€1.683

*price indicative

RS Stock No.:
817-556
Mfr. Part No.:
504622-7012
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

504622

Product Type

PCB Header

Pitch

350μm

Current

600mA

Number of Contacts

70

Housing Material

Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

350μm

Contact Gender

Male

Maximum Operating Temperature

85°C

Mating Pin Length

600μm

Standards/Approvals

UL

Voltage

50V

COO (Country of Origin):
JP
The Molex board-to-board connector offers a reliable connection solution with a slim profile. Designed for high-density applications, it features a 0.35mm pitch making it Ideal for Compact electronic designs.

Supports a maximum current of 0.3A and voltage of 50V AC/DC

Constructed with Durable materials like copper alloy and liquid crystal polymer

Provides a mated height of 0.60mm and width of 2.00mm for space efficiency

Designed with 70 circuits, allowing for effective signal management

Features surface mount termination style for easy PCB integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy