Molex 504622 Series Vertical Surface PCB Header, 50 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 478-234
- Distrelec Article No.:
- 304-56-527
- Mfr. Part No.:
- 504622-5010
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,628.12
(exc. VAT)
€4,462.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,628.12 | €1.209 |
*price indicative
- RS Stock No.:
- 478-234
- Distrelec Article No.:
- 304-56-527
- Mfr. Part No.:
- 504622-5010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 504622 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 350μm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 504622 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 350μm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex board-to-board connector redefines connectivity solutions with its Compact design and robust performance. Engineered for demanding applications, the connector features a 0.35mm pitch, making it Ideal for space-constrained environments. Suitable for vertical mounting, it supports dual-row configurations, allowing for optimal circuit density without compromising on functionality. With a stacking height of just 0.60mm, this connector ensures seamless integration into various electronic devices. Its Active status guarantees reliability, while environmental compliance certifications underscore its suitability for modern applications. The gold plating on both mating and termination surfaces facilitates superior conductivity and longevity, ensuring that your devices maintain high efficiency and performance.
Compact design enhances space utilisation in electronic assemblies
Dual-row structure offers increased circuit density
Vertical orientation simplifies board layout and integration
Durability of 30 mating cycles ensures long-term reliability
Gold plating on connectors provides superior conductivity
Embossed tape packaging promotes efficient handling and installation
Low-halogen and RoHS compliance supports environmental sustainability
Temperature range of -40°C to +85°C accommodates diverse application needs
PCB retention feature guarantees secure mounting during assembly
Compatible with a variety of mating parts, ensuring flexibility in design
Related links
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
