TE Connectivity Free Height Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch
- RS Stock No.:
- 474-265
- Distrelec Article No.:
- 304-53-363
- Mfr. Part No.:
- 1-120521-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 650 units)*
€8,617.96
(exc. VAT)
€10,600.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8,617.96 | €13.258 |
*price indicative
- RS Stock No.:
- 474-265
- Distrelec Article No.:
- 304-53-363
- Mfr. Part No.:
- 1-120521-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 64 | |
| Housing Material | Matt | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, IEEE 1386, UL, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 64 | ||
Housing Material Matt | ||
Orientation Vertical | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, IEEE 1386, UL, UL 94V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for versatility in board-to-board connections, featuring 64 positions and a compact 1 mm centreline. This component is designed to efficiently support signal transmission while ensuring reliable electrical performance within various applications. Its vertical orientation facilitates seamless integration onto printed circuit boards, making it ideal for both new designs and existing platforms. Constructed with high-quality materials, the receptacle not only meets stringent standards but also offers exceptional durability, making it a trustworthy choice for engineers looking for dependable connectivity solutions. With surface mount technology, this receptacle combines ease of assembly with enhanced performance, catering to the demands of modern electronic devices.
Optimised for high density applications promoting space saving design
Robust construction ensures long term reliability and performance
Easy integration into various PCB configurations
Designed to support differential signalling for improved data integrity
Black housing colour enhances aesthetic integration into electronic designs
Compatible with standard mounting methods for simplified assembly processes
Features low halogen materials aligning with modern environmental standards
Reflow solder capable withstanding high temperature soldering processes
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Connector 1 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
