TE Connectivity MTA-156 Series Straight PCB PCB Header, 14 Contact(s), 0.156 in Pitch, Unshrouded
- RS Stock No.:
- 480-331
- Distrelec Article No.:
- 304-53-584
- Mfr. Part No.:
- 100656-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 120 units)*
€237.86
(exc. VAT)
€292.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €237.86 | €1.982 |
*price indicative
- RS Stock No.:
- 480-331
- Distrelec Article No.:
- 304-53-584
- Mfr. Part No.:
- 100656-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Pitch | 0.156in | |
| Number of Contacts | 14 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Pitch 0.156in | ||
Number of Contacts 14 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- NL
The TE Connectivity Cutting-edge connector designed to facilitate seamless connectivity and reliable performance in various industrial applications. This versatile component enhances operational efficiency and is engineered to meet the stringent compliance requirements outlined in key regulatory directives. Tailored for professionals who demand quality, this product combines innovative engineering with fortitude, making it an ideal choice for robust electronic solutions. The MTA-156 series is your go-to solution for dependable connectivity in dynamic environments, ensuring safe and efficient operations for all users.
Designed to support wave solder capabilities up to 240°C for enhanced durability
Compliant with EU RoHS and ELV directives, ensuring environmentally friendly usage
Provides reliable connectivity with low halogen content, promoting safer installations
Exceptional thermal resistance makes it suitable for demanding applications
Incorporates TE internal assessments for product compliance, offering peace of mind
Related links
- TE Connectivity MTA-156 Series Straight Board PCB Header 0.156 in Pitch, 1 Row
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 0.156 in Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
