TE Connectivity MTA-156 Series Straight Board PCB Header, 4 Contact(s), 0.156 in Pitch, 1 Row
- RS Stock No.:
- 509-921
- Distrelec Article No.:
- 304-49-912
- Mfr. Part No.:
- 3-647648-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
€214.08
(exc. VAT)
€263.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €214.08 | €1.07 |
*price indicative
- RS Stock No.:
- 509-921
- Distrelec Article No.:
- 304-49-912
- Mfr. Part No.:
- 3-647648-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Pitch | 0.156in | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Pitch 0.156in | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Robust connector solution is meticulously designed to enhance functionality in diverse applications. Offering a perfect balance of reliability and efficiency, it excels in environments requiring high-performance connectivity. With a focus on durability, this connector is engineered to withstand the rigours of demanding setups, ensuring long-lasting performance. Its innovative design integrates seamlessly into existing systems, providing users with ease of installation and maintenance. Moreover, this versatile product meets stringent compliance standards, making it an ideal choice for environmentally conscious projects. Partnering with trusted supply chains, the product underscores its commitment to quality and safety.
Designed for optimal performance in harsh environments
Solder process capability allows for high-temperature applications
Compliance with EU RoHS and ELV directives ensures environmental responsibility
Multiple configuration options available for versatile applications
Backed by extensive compliance documentation for peace of mind
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight PCB PCB Header 0.156 in Pitch, Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Straight PCB Connector Assembly 0.156 in Pitch Shrouded
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
