Molex 50244 Series Vertical PCB Base Strip, 3 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 480-865
- Distrelec Article No.:
- 304-56-464
- Mfr. Part No.:
- 502443-0370
- Manufacturer:
- Molex
Subtotal (1 reel of 650 units)*
€343.58
(exc. VAT)
€422.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €343.58 | €0.529 |
*price indicative
- RS Stock No.:
- 480-865
- Distrelec Article No.:
- 304-56-464
- Mfr. Part No.:
- 502443-0370
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50244 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50244 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm Pitch Wire-to-Board PCB Receptacle is expertly designed for seamless connectivity in a variety of applications. This robust single-row receptacle is capable of accommodating up to three circuits vertically, making it an Ideal choice for space-constrained layouts. With a contact maximum current rating of 3.0A and a maximum voltage of 250V AC/DC, this product ensures reliable performance in demanding environments. Crafted with Durable materials, the receptacle is suitable for a temperature range of -40° to +105°C, showcasing its versatility across different applications. Its user-friendly design features keying and guiding attributes for easy mating, while the embossed tape on reel packaging guarantees efficient handling and assembly. With strong compliance to multiple environmental standards, this receptacle not only meets industry demands but also promotes sustainability.
Designed for easy integration into various PCB layouts
Crafted for durability, ensuring longevity in demanding applications
Supports a wide operating temperature range for diverse environmental conditions
Features keying mechanisms to prevent incorrect connections
Accommodates multiple circuits while maintaining a Compact footprint
Compliant with stringent environmental regulations for responsible sourcing
Provides reliable current and voltage handling for enhanced performance
Supports easy assembly with its user-friendly packaging
Related links
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
