Molex 50235 Series Right Angle PCB Base Strip, 8 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 478-761
- Distrelec Article No.:
- 304-56-424
- Mfr. Part No.:
- 502352-0810
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€841.04
(exc. VAT)
€1,034.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €841.04 | €1.201 |
*price indicative
- RS Stock No.:
- 478-761
- Distrelec Article No.:
- 304-56-424
- Mfr. Part No.:
- 502352-0810
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50235 | |
| Product Type | Base Strip | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50235 | ||
Product Type Base Strip | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board header is engineered for superior performance in challenging applications. It utilises a single-row, right-angle design that maximises space efficiency while ensuring reliable connectivity with its eight circuits. With gold plating for enhanced conductivity, this header is Ideal for automotive and signal applications, delivering both durability and performance in a Compact form factor. Its low-profile design is coupled with a high degree of reliability, making it a preferred choice for professionals looking to achieve optimal functionality without compromising on quality. Designed to operate within a wide temperature range, the DuraClik header is ready to meet the demands of modern electronic environments.
Engineered for automotive and signal applications
Low-profile right-angle design optimises space in Compact layouts
Gold plating enhances electrical conductivity and resistance to corrosion
Durability supports a maximum of 30 mating cycles, ensuring long-lasting use
Surface mount termination style allows for efficient integration into PCBs
Polarised design ensures correct alignment with mating parts
Embossed tape on reel packaging facilitates precise handling and installation
Related links
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
