Molex 50244 Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 650 units)*

€420.53

(exc. VAT)

€517.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€420.53€0.647

*price indicative

RS Stock No.:
505-830
Mfr. Part No.:
502443-0560
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

50244

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

chemSHERPA (xml), CHINA RoHS, D(2024)6225-DC (07 Nov 2024), EU 2015/863, EU ELV, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC

Voltage

250Vrms

COO (Country of Origin):
JP
The Molex 2.00mm Pitch wire-to-board PCB receptacle stands out with its single-row, vertical design tailored for optimal performance in electrical connections. Specifically engineered with five circuits, it embraces a robust construction suitable for diverse applications. The integration of cover tape enhances protection, ensuring reliability during usage. Crafted to comply with stringent environmental regulations, this product boasts an Active status and a Durable lifespan, making it an Ideal choice for both industrial and commercial projects. Additionally, with specifications that cater to high-voltage needs, it offers peace of mind for engineers looking for dependable connectivity solutions. This component exemplifies excellence in design and functionality, promising seamless integration into your assemblies.

The product ensures high reliability with a current rating of 3.0A per contact

It is designed for surface mount termination, maximising space efficiency on PCBs

Featuring a vertical orientation, it allows for flexible assembly options in Compact spaces

The product supports a wide operating temperature range of -40° to +105°C

It includes a keying feature, enhancing connection accuracy and preventing mismating

With a packaging type of embossed tape on reel, it simplifies automatic placement during production

The natural resin colour highlights its uncoated finish, aiding compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy