Molex 50330 Series Vertical Board PCB Socket, 30-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-193
- Distrelec Article No.:
- 304-62-343
- Mfr. Part No.:
- 503304-3042
- Manufacturer:
- Molex
Subtotal (1 reel of 9000 units)*
€6,240.74
(exc. VAT)
€7,676.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,240.74 | €0.693 |
*price indicative
- RS Stock No.:
- 478-193
- Distrelec Article No.:
- 304-62-343
- Mfr. Part No.:
- 503304-3042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 700μm | |
| Voltage | 50Vrms | |
| Series | 50330 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 700μm | ||
Voltage 50Vrms | ||
Series 50330 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex slim stack board-to-board receptacle showcases an innovative design focused on high retention force and versatility. Ideal for applications requiring reliable signal integrity and durability, this connector features a 0.40mm pitch, making it suitable for Compact layouts where space is at a premium. With a mated height of 0.70mm and a width of 2.60mm, it adheres to enhanced performance standards across a variety of electronic applications. The robust construction and thoughtful engineering ensure that the receptacle meets the stringent demands of modern electronic assemblies, providing assurance for integrators and designers alike. Furthermore, compliance with international standards underscores its reliability and performance.
Designed for board-to-board applications, ensuring efficient signal transmission
Constructed from a high-quality copper alloy for superior conductivity
Capable of withstanding a maximum current of 0.3A, ensuring reliability
Boasts a vertical orientation that optimises space-saving in designs
Includes a surface mount termination Interface style for versatile installation
Durable design supports up to 30 mating cycles for longevity
Low-halogen material choice promotes environmental compliance
Embossed tape on reel packaging simplifies assembly processes
Related links
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 52991 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
