TE Connectivity MATE-N-LOK Series Vertical Cable PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-943
- Distrelec Article No.:
- 304-50-108
- Mfr. Part No.:
- 1-350777-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€221.32
(exc. VAT)
€272.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €221.32 | €0.553 |
*price indicative
- RS Stock No.:
- 503-943
- Distrelec Article No.:
- 304-50-108
- Mfr. Part No.:
- 1-350777-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 6.35mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Row Pitch | 6.35mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 6.35mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Row Pitch 6.35mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing plug connector is expertly designed for crimping and supports versatile wire connections in a compact form factor. Built from durable nylon material and featuring a brown colour, this component stands at the forefront of modern connector solutions. With a reliable operating voltage of 600 VAC and an impressive temperature range, it caters to both power and signal circuit applications. Its 2-position configuration is ideal for uniform electrical performance and effective connectivity in a variety of electronic devices. This exceptional product embodies compliance with crucial industry standards, ensuring safe and robust operation in numerous environments.
Supports both wire-to-board and wire-to-wire connection systems
Features a sealable design for increased durability
Built with low halogen materials to meet environmental standards
Offers easy installation with crimp termination methods
Compatible with multiple contact types, enhancing flexibility
Engineered for reliable performance in extreme temperature conditions
Recognition by CSA, UL, and VDE adds an extra layer of trust
Related links
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Cable 2 Contact(s) 1 Row, Unshrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
