TE Connectivity 1033 Series Right Angle Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-386
- Distrelec Article No.:
- 304-55-082
- Mfr. Part No.:
- 103310-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 120 units)*
€532.81
(exc. VAT)
€655.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €532.81 | €4.44 |
*price indicative
- RS Stock No.:
- 504-386
- Distrelec Article No.:
- 304-55-082
- Mfr. Part No.:
- 103310-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1033 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel, Tin Lead | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1033 | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel, Tin Lead | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-board connector is designed to deliver reliable performance in diverse applications, featuring a low-profile design ideal for space-constrained environments. It accommodates 26 positions with a 2.54 mm centreline, ensuring efficient connectivity for ribbon cable connections. Engineered with a right-angle orientation that facilitates ease of installation on printed circuit boards, this connector is perfect for applications needing robust and dependable electrical pathways. With its durable thermoplastic housing, it supports an impressive operating temperature range, making it suitable for both standard and challenging conditions. Ensure your projects benefit from the superior functionality offered by this ribbon cable connector.
Low profile design effectively minimises space usage
Right angle orientation enhances PCB layout flexibility
Two row configuration allows for compact connections
Nickel underplating ensures excellent conductivity and longevity
Compatible with a variety of application requirements for versatility
Designed to meet essential industry standards for safety and performance
Optimised for soldering with through hole termination for secure attachment
Daisy chain capability simplifies multi point connections
Related links
- TE Connectivity AMP Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
