Molex 50244 Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-947
- Mfr. Part No.:
- 502443-0560
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 650 units)*
€540.28
(exc. VAT)
€664.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €540.28 | €0.831 |
*price indicative
- RS Stock No.:
- 814-947
- Mfr. Part No.:
- 502443-0560
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50244 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | chemSHERPA (xml), CHINA RoHS, D(2024)6225-DC (07 Nov 2024), EU 2015/863, EU ELV, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50244 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals chemSHERPA (xml), CHINA RoHS, D(2024)6225-DC (07 Nov 2024), EU 2015/863, EU ELV, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex 2.00mm Pitch wire-to-board PCB receptacle stands out with its single-row, vertical design tailored for optimal performance in electrical connections. Specifically engineered with five circuits, it embraces a robust construction suitable for diverse applications. The integration of cover tape enhances protection, ensuring reliability during usage. Crafted to comply with stringent environmental regulations, this product boasts an Active status and a Durable lifespan, making it an Ideal choice for both industrial and commercial projects. Additionally, with specifications that cater to high-voltage needs, it offers peace of mind for engineers looking for dependable connectivity solutions. This component exemplifies excellence in design and functionality, promising seamless integration into your assemblies.
The product ensures high reliability with a current rating of 3.0A per contact
It is designed for surface mount termination, maximising space efficiency on PCBs
Featuring a vertical orientation, it allows for flexible assembly options in Compact spaces
The product supports a wide operating temperature range of -40° to +105°C
It includes a keying feature, enhancing connection accuracy and preventing mismating
With a packaging type of embossed tape on reel, it simplifies automatic placement during production
The natural resin colour highlights its uncoated finish, aiding compatibility with various applications
Related links
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50244 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50244 Series Vertical PCB Base Strip 2 mm Pitch, 1 Row
- Molex 502443 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface PCB 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
- Molex 502443 Series Vertical Surface Receptacles 2 mm Pitch Shrouded
