Molex 50235 Series Right Angle Surface Base Strip, 4 Contact(s), 2 mm Pitch, 1 Row

Subtotal (1 reel of 700 units)*

€416.26

(exc. VAT)

€512.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€416.26€0.595

*price indicative

RS Stock No.:
478-758
Distrelec Article No.:
304-56-421
Mfr. Part No.:
502352-0401
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Base Strip

Series

50235

Pitch

2mm

Current

3A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
CN
The Molex wire-to-board header presents a reliable and efficient connection solution designed for high-performance applications, particularly in automotive and signal tasks. Featuring a single row configuration with a right-angle orientation, this product boasts four circuits with superior durability and electrical performance. The robust Tin (Sn) plating enhances its resistance to corrosion, making it suitable for varied environments. With a temperature range of -40° to +105°C, it ensures consistent operation in extreme conditions. Coupled with its lightweight design and easy installation via surface mount termination, this header simplifies assembly processes, ensuring a secure fit in diverse applications.

Constructed with high-quality polyamide resin for enhanced durability

Designed to support a maximum current of 3.0A per contact for robust electrical performance

Offers a streamlined mating height of 6.40mm for space-efficient installations

Features copper alloy for increased reliability in electrical conductivity

Incorporates a keying mechanism ensuring secure mating with compatible parts

Utilises embossed tape on reel packaging, facilitating straightforward handling and storage

Meets stringent compliance standards, ensuring adherence to industry regulations

Supports lead-free solder processes, reflecting a commitment to modern manufacturing practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy