Molex 50235 Series Right Angle Surface Base Strip, 2 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 473-311
- Distrelec Article No.:
- 304-56-418
- Mfr. Part No.:
- 502352-0201
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€338.78
(exc. VAT)
€416.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €338.78 | €0.484 |
*price indicative
- RS Stock No.:
- 473-311
- Distrelec Article No.:
- 304-56-418
- Mfr. Part No.:
- 502352-0201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50235 | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50235 | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board Header is designed for seamless connectivity in automotive and signal applications, offering dual-row functionality with a robust right-angle orientation. Constructed with a Durable copper alloy and a refined polyamide resin, this header ensures longevity and reliable performance under demanding conditions. Its innovative design features a tin plating that enhances durability while maintaining a sleek black finish. Engineered to accommodate a temperature range from -40°C to +105°C, the DuraClik header is Ideal for a variety of applications and ensures performance stability across diverse environmental conditions. Whether for automotive or electronic use, this product stands as a testament to efficiency and reliability, meeting the highest industry standards.
Designed specifically for wire-to-board applications
Crafted for optimal performance in automotive environments
Supports maximum voltage of 125V for various electronic components
Features a user-friendly surface mount termination Interface style
Incorporates keying mechanisms to prevent incorrect mating
Constructed with high flare for added durability during mating cycles
Delivers efficient performance with a maximum current rating of 3.0A
Utilises an embossed tape on reel for manageable packaging
Built for compliance with stringent environmental regulations
Related links
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
