Molex 50235 Series Right Angle Surface Base Strip, 5 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 478-760
- Distrelec Article No.:
- 304-56-423
- Mfr. Part No.:
- 502352-0501
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€439.63
(exc. VAT)
€540.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €439.63 | €0.628 |
*price indicative
- RS Stock No.:
- 478-760
- Distrelec Article No.:
- 304-56-423
- Mfr. Part No.:
- 502352-0501
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50235 | |
| Product Type | Base Strip | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50235 | ||
Product Type Base Strip | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board header is engineered to offer reliable connection in demanding applications. With its single-row configuration and right-angle design, it facilitates efficient space utilisation on printed circuit boards. Designed with a robust copper alloy for enhanced electrical performance, this header features tin plating to ensure superior conductivity. Ideal for automotive and signal applications, it operates effectively within a versatile temperature range, demonstrating resilience under varying conditions. The components thoughtful design includes features that enhance ease of use and reliability, making it a TOP choice for intricate assemblies requiring precision and durability.
Designed for effective signal transmission in Compact spaces
Features copper alloy construction for optimal electrical performance
Engineered to withstand multiple mating cycles without failure
Provides secure connection with polarised and locking mechanisms
Utilises Durable polyamide resin for long-lasting performance
Encapsulates five circuits for versatile connectivity options
Facilitates surface mount termination for streamlined PCB assembly
Optimised for automotive applications with high-temperature resistance
Certified for compliance with industry standards, ensuring reliability
Offers a lightweight design, enhancing overall product efficiency
Related links
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface Base Strip 2 mm Pitch Unshrouded
