Molex 21452 Series Straight Through Hole PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-535
- Mfr. Part No.:
- 2145282100
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
€19.93
(exc. VAT)
€24.51
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €19.93 | €0.997 |
| 5 + | €18.32 | €0.916 |
*price indicative
- RS Stock No.:
- 536-535
- Mfr. Part No.:
- 2145282100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21452 | |
| Pitch | 1.25mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21452 | ||
Pitch 1.25mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
The Molex Micro lock plus terminal position assurance (TPA) retainer is designed for high reliability in connector applications. Expertly engineered, this product boasts a compact 1.25mm pitch and accommodates ten circuits, ensuring efficient connectivity for your electronic systems. With a robust yet lightweight construction, it combines ease of use with durability. The low halogen resin material not only meets safety and environmental standards, but also provides exceptional resistance, making it an ideal choice for various applications. More than just a retainer, it is a vital component in delivering consistent performance and safeguarding your connections against accidental disengagement.
Designed for secure retention of terminal connections
Optimised for space saving arrangements in compact devices
Constructed from low halogen material to meet environmental regulations
Offers a high circuit count for increased connectivity options
Easily integrates with existing 1.25mm pitch systems
Complies with ROHS and REACH standards for safer electronic components
Lightweight design does not compromise on strength or resilience
Supported by comprehensive agency certifications for peace of mind
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
