RS PRO Straight Through Hole PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€14.92

(exc. VAT)

€18.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 354 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€14.92€1.492
5 +€13.73€1.373

*price indicative

RS Stock No.:
631-106
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Number of Contacts

3

Housing Material

PA66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CE, REACH, RoHS, UL

Voltage

300V

COO (Country of Origin):
CN

RS PRO 3.81 mm Pitch PCB Header, 3 Contacts


This RS PRO PCB Header is designed for reliable board-to-board connections, offering a robust solution for various electronic applications. With a shrouded design, it ensures secure and precise connections, making it Ideal for environments where stability and durability are crucial.

Features and Benefits


Board-to-Board Connector System: Provides a stable and efficient connection between PCBs
Male Contact Gender: Ensures compatibility with corresponding female connectors
Brass Contact Material: Offers excellent conductivity and durability
Tin Contact Plating: Enhances corrosion resistance and ensures long-term reliability
8 A Current Rating: Supports high current applications
PA66 Housing Material: Provides high mechanical strength and thermal stability
Wide Operating Temperature Range: Suitable for environments from -40 °C to 105 °C
Through Hole Mount Type: Ensures secure and stable mounting on PCBs
Shrouded Design: Protects contacts and ensures precise alignment

Applications


Industrial electronics
Consumer electronics
Telecommunications
Automotive systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy