RS PRO Straight Through Hole PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-110
- Manufacturer:
- RS PRO
Subtotal (10 units, in bags of 10)*
€104.52
(exc. VAT)
€128.56
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €104.52 | €10.452 |
*price indicative
- RS Stock No.:
- 631-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 8 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Tail Pin Length | 6.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 8 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Board-to-Wire | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Tail Pin Length 6.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 8 Contacts, 3.5 mm Pitch, Shrouded
This RS PRO PCB Header is designed for reliable electrical connections in board-to-board and board-to-wire applications. With a robust construction and shrouded design, it ensures secure and efficient connectivity, making it Ideal for various industrial settings.
Features and Benefits
Board-to-Board and Board-to-Wire Connector System: Versatile connectivity options for different configurations
Male Contact Gender: Ensures compatibility with female connectors
Phosphor Bronze Contact Material: Provides excellent conductivity and durability
Nickel Contact Plating: Offers corrosion resistance for long-lasting performance
8 A Current Rating: Suitable for moderate power applications
PA66 Housing Material: High mechanical strength and thermal stability
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for harsh environments
Through Hole Mount Type: Ensures secure attachment to PCBs
Shrouded Design: Provides protection and alignment during mating
Male Contact Gender: Ensures compatibility with female connectors
Phosphor Bronze Contact Material: Provides excellent conductivity and durability
Nickel Contact Plating: Offers corrosion resistance for long-lasting performance
8 A Current Rating: Suitable for moderate power applications
PA66 Housing Material: High mechanical strength and thermal stability
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for harsh environments
Through Hole Mount Type: Ensures secure attachment to PCBs
Shrouded Design: Provides protection and alignment during mating
Applications
Industrial automation
Consumer electronics
Telecommunications
Automotive systems
Consumer electronics
Telecommunications
Automotive systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
