RS PRO Straight Through Hole PCB Header, 4 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-108
- Manufacturer:
- RS PRO
Subtotal (10 units, in bags of 10)*
€66.54
(exc. VAT)
€81.84
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €66.54 | €6.654 |
*price indicative
- RS Stock No.:
- 631-108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | PA66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material PA66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Wire | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 4-Pin Shrouded PCB Header, 8 A, 3.81 mm Pitch
This RS PRO PCB Header is designed for reliable electrical connections in various industrial applications. With a robust construction and a shrouded design, it ensures secure and efficient connectivity. Ideal for board-to-board and board-to-wire systems, it supports a current rating of up to 8 A, making it suitable for demanding environments.
Features and Benefits
Board-to-Board and Board-to-Wire Compatibility: Versatile use in different connection systems
Male Contact Gender: Ensures a secure and stable connection
Phosphor Bronze Contacts: Offers excellent conductivity and durability
Nickel Plating: Provides corrosion resistance for long-lasting performance
Current Rating of 8 A: Suitable for high-power applications
PA66 Housing Material: High resistance to heat and chemicals
Operating Temperature Range -40 °C to 105 °C: Suitable for extreme environments
Through Hole Mount Type: Ensures robust mechanical stability
Shrouded Design: Protects contacts and enhances connection reliability
Male Contact Gender: Ensures a secure and stable connection
Phosphor Bronze Contacts: Offers excellent conductivity and durability
Nickel Plating: Provides corrosion resistance for long-lasting performance
Current Rating of 8 A: Suitable for high-power applications
PA66 Housing Material: High resistance to heat and chemicals
Operating Temperature Range -40 °C to 105 °C: Suitable for extreme environments
Through Hole Mount Type: Ensures robust mechanical stability
Shrouded Design: Protects contacts and enhances connection reliability
Applications
Industrial automation
Consumer electronics
Telecommunications
Automotive systems
Consumer electronics
Telecommunications
Automotive systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- RS PRO XY2500 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- RS PRO XY2500 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
