Molex 105314 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-710
- Mfr. Part No.:
- 1053141116
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
Temporarily out of stock
- 252 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €10.63 | €5.315 | - |
| 10 - 24 | €9.79 | €4.895 | 7% |
| 25 + | €8.82 | €4.41 | 17% |
*price indicative
- RS Stock No.:
- 665-710
- Mfr. Part No.:
- 1053141116
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105314 | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105314 | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Right-Angle Header is engineered for seamless integration in power and wire-to-board applications. This innovative connector features dual rows with 16 circuits, ensuring reliable connectivity with a 2.50mm pitch. Constructed from Durable materials, including liquid crystal polymer and brass, it is glow-wire capable, offering superior safety in demanding environments. With a robust tin plating, it withstands operational challenges while maintaining optimal performance. Ideal for various PCB header and receptacle applications, this product exemplifies the Pinnacle of modern connection technology, contributing to efficient operations and reliable functionality.
Designed for power and wire-to-board connections, enhancing compatibility
Glow-wire capability ensures compliance with safety standards in critical applications
Constructed from high-quality materials for reliable performance and longevity
Compact design with 2.50mm pitch, saving space on PCB layouts
Offers maximum durability with 25 mating cycles, allowing for repeated use
Meets IEC flammability standards of 94V-0 for added safety assurance
Supports optimal circuit load with a maximum current of 7.5A and voltage up to 250V AC/DC
Compatible with multiple Nano-Fit receptacle housings, providing flexibility in design
Glow-wire capability ensures compliance with safety standards in critical applications
Constructed from high-quality materials for reliable performance and longevity
Compact design with 2.50mm pitch, saving space on PCB layouts
Offers maximum durability with 25 mating cycles, allowing for repeated use
Meets IEC flammability standards of 94V-0 for added safety assurance
Supports optimal circuit load with a maximum current of 7.5A and voltage up to 250V AC/DC
Compatible with multiple Nano-Fit receptacle housings, providing flexibility in design
Related links
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105314 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
