Molex 105314 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €6.60

View bulk pricing options

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.27-
10 - 24€7.61€6.60
25 +€6.86€35.25

*price indicative

RS Stock No.:
666-057
Mfr. Part No.:
1053141316
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105314

Current

7.5A

Pitch

2.5mm

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.5mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Contact Gender

Male

COO (Country of Origin):
CN
The Molex Nano fit Right-Angle Header is designed to enhance PCB connectivity with its dual-row configuration and 16 circuits. Ideal for power and wire-to-board applications, this header is crafted with a 2.50mm pitch, ensuring a Compact and efficient installation. With a robust 0.76μm gold plating and glow-wire capability, it excels in harsh environments. The combination of Durable liquid crystal polymer and brass metal ensures reliability, while the through-hole termination Interface provides ease of assembly. This header is tailored for a broad range of electronic devices, delivering both performance and safety standards for cutting-edge applications.

Dual-row design with 16 circuits optimises board space
Glow-wire capability enhances safety in critical applications
Constructed from high-quality liquid crystal polymer for superior durability
Brass metallic components ensure robust electrical conductivity
0.76μm gold plating on mating parts ensures reliable connections
Through-hole termination style allows for straightforward assembly
Designed for operation in extreme temperatures from -40° to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy