Molex 46207 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-698
- Mfr. Part No.:
- 46207-0010
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 80 units)*
€248.80
(exc. VAT)
€306.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €248.80 | €3.11 |
*price indicative
- RS Stock No.:
- 691-698
- Mfr. Part No.:
- 46207-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46207 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.66mm | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46207 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.66mm | ||
Standards/Approvals REACH SVHC | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header offers a versatile solution for board-to-board and wire-to-board applications, providing reliable connectivity with a 4.20mm pitch and a robust, dual-row header design. Engineered to support a maximum current of 13.0A per contact, this header ensures optimal performance with minimal risk of failure. Made from high-temperature thermoplastic, the product is complemented by a Durable matte tin plating, enhancing its longevity whilst guaranteeing effective soldering capabilities. The header features dual-row orientation, accommodating up to 10 circuits for increased connectivity options. Additionally, its impressive temperature range of -40° to +105°C ensures reliable performance in various environmental conditions, making it an Ideal choice for power applications.
Capacity for 10 circuits, providing extensive connectivity options
High-temperature thermoplastic construction for enhanced durability
Supports current up to 13.0A per contact, ensuring dependable operation
Vertical orientation optimises space in Compact designs
Recommended PCB thickness of 1.57mm for optimal compatibility
Resilient under extreme temperatures, ensuring functionality in diverse environments
Compliant with multiple industry standards for added reliability
Related links
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
