Molex 46207 Series Vertical Surface PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-483
- Mfr. Part No.:
- 46207-1024
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-483
- Mfr. Part No.:
- 46207-1024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46207 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Matte Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.66mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46207 | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Matte Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.66mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex pcb header designed for dual-row vertical connections with 24 circuits, catering to significant PCB thickness and ensuring high durability across applications.
Current capacity of 13.0A per circuit for wire-to-wire applications
Rated for 600V AC/DC, ensuring compatibility with various electrical needs
Constructed from high-temperature thermoplastic for enhanced durability
Glow-wire capable design allows for improved safety in adverse conditions
Features a Compact 4.20mm pitch for efficient use of PCB space
Related links
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
