Molex 105310 Series Vertical Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-930
- Mfr. Part No.:
- 1053101212
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €8.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €11.02 | €5.51 | - |
| 10 - 24 | €10.14 | €5.07 | €8.80 |
| 25 + | €9.14 | €4.57 | €47.00 |
*price indicative
- RS Stock No.:
- 665-930
- Mfr. Part No.:
- 1053101212
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105310 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7.5A | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105310 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7.5A | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
- COO (Country of Origin):
- CN
The Molex Nano fit Vertical Header is designed for efficient and reliable connections in power and wire-to-board applications. Featuring a dual-row configuration with 12 circuits, this through-hole component ensures a secure engagement with mating parts while maintaining optimal electrical performance. Capable of handling maximum currents of 7.5A and voltages up to 250V AC/DC, it is built from Durable materials including liquid crystal polymer and brass with gold plating for improved conductivity. Its vertical orientation and precise pitch of 2.50mm make it suitable for a variety of PCB layouts, while its low-halogen composition guarantees compliance with stringent environmental standards, positioning this header as an essential choice for modern electronic designs.
Mates securely with Nano-Fit receptacle housings, enhancing connectivity
Glow-wire capable, ensuring safety in critical applications
Durability of up to 50 mating cycles for robust performance
Compact design with a pitch of 2.50mm for space-constrained layouts
Black resin finish offering a sleek aesthetic and added protection
Ideal for PCB headers and receptacles, enhancing versatility in applications
Tray packaging allows for easy handling and Rapid assembly
Glow-wire capable, ensuring safety in critical applications
Durability of up to 50 mating cycles for robust performance
Compact design with a pitch of 2.50mm for space-constrained layouts
Black resin finish offering a sleek aesthetic and added protection
Ideal for PCB headers and receptacles, enhancing versatility in applications
Tray packaging allows for easy handling and Rapid assembly
Related links
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
