Molex 105310 Series Vertical Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-971
- Mfr. Part No.:
- 105310-2116
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€281.04
(exc. VAT)
€345.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €281.04 | €4.684 |
*price indicative
- RS Stock No.:
- 684-971
- Mfr. Part No.:
- 105310-2116
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105310 | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105310 | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is expertly engineered to facilitate efficient power and wire to board connections in compact electronic applications. With a through-hole configuration it offers robust conductivity across 16 circuits optimised for a 2.50mm pitch. Designed to endure up to 25 mating cycles this connector showcases exceptional durability and reliability. Its innovative kinked pins ensure secure mating while low-halogen materials and compliance with various environmental standards enhance its suitability for a variety of applications. The Nano-Fit series embodies a perfect blend of performance and practicality making it an ideal choice for modern electronic designs.
Active series status ensures availability for your projects
Constructed for vertical orientation maximising space efficiency
Utilises natural resin for improved thermal properties
Tin plating enhances the electrical connection between components
Glow-wire capable which ensuring safety during operation under extreme conditions
Keying and locking features promote secure mating with compatible parts
PCB locators and retention mechanisms facilitate stable component placement
Related links
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
