TE Connectivity Iccon Series Right Angle Board Pin Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-186
- Mfr. Part No.:
- 6643275-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€259.01
(exc. VAT)
€318.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €259.01 | €10.36 |
*price indicative
- RS Stock No.:
- 679-186
- Mfr. Part No.:
- 6643275-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Iccon | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 35A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.57mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Iccon | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 35A | ||
Housing Material Thermoplastic | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.57mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin Assembly is a robust interconnect solution designed for high-performance applications requiring reliable signal or power transmission. Engineered for modular integration, it supports flexible configurations and secure mating in demanding environments. Its precision-machined pins ensure consistent electrical contact and mechanical durability.
Interconnect category ICCON pin assembly
Suitable for signal or power applications
Designed for modular system integration
Related links
- TE Connectivity ICCON Series Vertical Board Receptacle 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity ICCON Series Straight Board Connector Assembly 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board Pin Header 1.27 mm Pitch Unshrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-2203452 Series Right Angle Board PCB Header 1 mm Pitch Shrouded
