TE Connectivity ICCON Series Straight Board Connector Assembly, 1-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 677-784
- Mfr. Part No.:
- 6643269-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 35 units)*
€193.78
(exc. VAT)
€238.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.78 | €5.537 |
*price indicative
- RS Stock No.:
- 677-784
- Mfr. Part No.:
- 6643269-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Product Type | Connector Assembly | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 35A | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 13.21mm | |
| Voltage | 250V | |
| Series | ICCON | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Product Type Connector Assembly | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 35A | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 13.21mm | ||
Voltage 250V | ||
Series ICCON | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical Receptacle is a board-to-board connector designed for single-position applications with a 2.54 mm centerline pitch. It features a perpendicular socket assembly with a compliant pin footprint, making it suitable for high-reliability signal transmission in Compact PCB layouts. This connector is part of the ICCON series and is pending obsolescence, indicating limited future availability.
Connector system is board-to-board
PCB contact termination area plating thickness is 5.08 μm
Number of rows is 1
Related links
- TE Connectivity ICCON Series Vertical Board Receptacle 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Iccon Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-640 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity Multi Beam Series Vertical Board Connector Assembly 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 609-M Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MULTI-BEAM Series Straight Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
