TE Connectivity ICCON Series Vertical Board Receptacle, 1-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 679-185
- Mfr. Part No.:
- 6643232-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€221.11
(exc. VAT)
€271.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €221.11 | €4.422 |
*price indicative
- RS Stock No.:
- 679-185
- Mfr. Part No.:
- 6643232-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Sub Type | Connector | |
| Current | 35A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | ICCON | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Sub Type Connector | ||
Current 35A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series ICCON | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a Compact connector designed for board-to-board applications requiring a single contact point. Its 2.54 mm pitch makes it compatible with standard header configurations, ensuring ease of integration into existing designs. This receptacle is Ideal for low-profile signal connections in modular electronic systems.
Connector system board-to-board
Number of positions 1
Row configuration single row
Related links
- TE Connectivity ICCON Series Straight Board Connector Assembly 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Iccon Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMP Series Vertical Board Receptacle 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity 6-534206 Series Vertical Board Receptacle 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMP Series Straight Board Receptacle 2.5 mm Pitch Unshrouded
