Molex 215760 Series Right Angle PCB PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-159
- Mfr. Part No.:
- 215760-3005
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€271.74
(exc. VAT)
€334.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.74 | €3.397 |
*price indicative
- RS Stock No.:
- 684-159
- Mfr. Part No.:
- 215760-3005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 215760 | |
| Pitch | 3mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 215760 | ||
Pitch 3mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header designed to offer a reliable connection for power and wire-to-board applications. Engineered with precision, this header features a compact 3.00mm pitch, accommodating up to five circuits in a single row. Its robust construction, with high copper alloy metal and liquid crystal polymer resin, ensures durability and long-lasting performance even in challenging environments. With glow-wire capability and low-halogen compliance, this header meets strict safety and environmental standards, making it ideal for modern electronic applications. The Micro-Fit+ series balances performance with accessibility, providing manufacturers with a trustworthy component that simplifies the assembly process and maintains high electrical integrity.
Active product status ensures availability for ongoing projects
Compliant with EU RoHS and REACH SVHC regulations for environmental safety
Glow wire capable, meeting essential safety requirements
Durable design supports up to 200 mating cycles, enhancing longevity
Black resin colour adds aesthetic appeal while providing robust performance
Secure locking mechanism ensures a stable connection during operation
Through hole termination style facilitates easy and reliable soldering to PCBs
Compact design features a right angle orientation to maximise space efficiency
Related links
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
