Molex 42892 Series Right Angle PCB PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-752
- Mfr. Part No.:
- 26-60-7050
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-752
- Mfr. Part No.:
- 26-60-7050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42892 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42892 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Solid Right-Angle Header designed for efficient power transfer in PCB applications. This component features a friction lock mechanism with a snap-in plastic peg for secure connections, accommodating up to five circuits while ensuring durability and reliable performance. The header's tin plating enhances conductivity and resistance to corrosion, making it ideal for a variety of electronic devices. With its right-angle orientation and recommended PCB thickness, this product is suited for compact designs and facilitates easy integration into diverse applications.
Friction lock mechanism ensures secure connections
Snap in plastic peg simplifies installation
Five circuits support high density applications
Tin plating provides superior conductivity
Designed for use in power and wire to board connections
Right angle orientation optimises space in compact designs
Durability rated for up to 25 mating cycles
PCB retention features enhance stability
Related links
- Molex 42892 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
