Molex 42892 Series Right Angle Through Hole PCB Header Pin, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-066
- Mfr. Part No.:
- 26-60-7030
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€294.34
(exc. VAT)
€362.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €294.34 | €0.589 |
*price indicative
- RS Stock No.:
- 685-066
- Mfr. Part No.:
- 26-60-7030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42892 | |
| Product Type | PCB Header Pin | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42892 | ||
Product Type PCB Header Pin | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Solid Right-Angle Header designed to provide a robust and reliable connection in power and wire-to-board applications. Featuring a friction lock mechanism and a snap-in plastic peg for optimum PCB locking, this header supports three circuits with a tin plating finish, ensuring minimal signal loss and enhanced durability. Its compact right-angle design allows for efficient space utilisation on PCBs, making it an ideal choice for intricate electronic assemblies. With a maximum current rating of 7.0A and voltage rating of 250V, the KK 396 is engineered to meet the demands of contemporary electronic environments. Versatile and dependable, it caters to a wide range of applications across various industries.
Friction lock mechanism enhances connection stability
Snap in plastic peg ensures secure PCB retention
Designed for three circuits, facilitating versatile connectivity
Tin plating minimises signal loss and improves durability
Right angle orientation optimises PCB space efficiency
Voltage rating up to 250V for versatile performance
Durability supports up to 25 mating cycles for prolonged use
Engineered with 94V0 flammability rating for added safety
Compatible with various housing types for flexible integration
Related links
- Molex 42892 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
