Molex 35312 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 2000 units)*

€215.62

(exc. VAT)

€265.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€215.62€0.108

*price indicative

RS Stock No.:
684-330
Mfr. Part No.:
35312-1060
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

35312

Pitch

2.5mm

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex 2.50mm Pitch Header serves as a crucial interconnect solution designed to facilitate secure signal and power connections in various applications. This vertical, shrouded header with a positive lock features 10 circuits, ensuring reliable performance in demanding environments. Constructed from glass-filled PA Polyamide (Nylon) 6/6, it offers both durability and heat resistance, suitable for prolonged use across varied temperatures ranging from -40° to +105°C. The header is meticulously engineered to support through-hole termination, providing versatility for efficient PCB assembly. Its compliance with industry standards further ensures a dependable choice for your electronic projects.

Vertical orientation aids in space efficiency and ease of installation

Offers a natural resin colours that integrates seamlessly into various designs

Compliant with EU RoHS and other environmental standards for responsible use

Available with a termination interface style for robust mechanical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy