Molex 35312 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-631
- Mfr. Part No.:
- 35312-0760
- Manufacturer:
- Molex
Subtotal (1 bag of 2500 units)*
€210.11
(exc. VAT)
€258.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €210.11 | €0.084 |
*price indicative
- RS Stock No.:
- 684-631
- Mfr. Part No.:
- 35312-0760
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35312 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35312 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex PCB Header designed for seamless wire-to-board connections in various applications. This component epitomizes reliability, featuring 7 circuits and a sturdy vertical orientation, making it an ideal choice for compact designs where space is at a premium. Constructed from glass-filled polyamide (Nylon) 6/6, it ensures durability and resilience, especially in demanding environments. The positive lock mechanism enhances connection security, making it particularly suited for high-performance electrical applications. With a maximum current rating of 3.0A and a voltage rating of 250V, this header stands out for its capability to support diverse electrical configurations, ensuring excellent performance across various sectors. Noteworthy for its compatibility with 1.60mm PCB thickness, this component is perfect for those seeking exceptional reliability and functionality in their electronic assemblies.
Accommodates PCB thickness of 1.60mm, perfect for standard board designs
Rated for 3.0A maximum current, providing robust performance under high loads
Partial shroud design aids in proper alignment while facilitating easier mating
Keying to mating parts ensures precise connections without misalignment
Related links
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
