Molex 35313 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-331
- Mfr. Part No.:
- 35313-0360
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€263.53
(exc. VAT)
€324.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €263.53 | €0.264 |
*price indicative
- RS Stock No.:
- 684-331
- Mfr. Part No.:
- 35313-0360
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35313 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35313 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3.96mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex PCB header offers exceptional reliability and secure connections for various wire-to-board applications. Designed with a 3.96mm pitch, this vertical, shrouded connector features three circuits, ensuring optimal performance in power transfer. Constructed from durable, glass-filled nylon 6/6, it withstands demanding conditions, operating effectively within a temperature range of -40° to +105°C. Its positive lock design enhances stability, while the tin plating on mating and termination surfaces guarantees a dependable electrical connection. Ideal for use in diverse settings, this connector is perfect for powering electronic devices while maintaining compliance with international regulations.
Maximum current capacity of 7.0A to support higher power applications
Compliant with EU RoHS regulations for environmental safety
Compact design with a net weight of only 0.937g for lightweight applications
Vertical orientation allows for efficient board layout
Related links
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Straight Through Hole Header 3.96 mm Pitch Shrouded
- Molex 35313 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41672 Series Right Angle Surface PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
