Molex 7478 Series Right Angle PCB PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-436
- Mfr. Part No.:
- 22-05-3181
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€291.18
(exc. VAT)
€358.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €291.18 | €1.456 |
*price indicative
- RS Stock No.:
- 684-436
- Mfr. Part No.:
- 22-05-3181
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 7478 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.58mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 7478 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.58mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 Solid Header offers a reliable connection solution designed for efficient wire-to-board applications. Featuring a right-angle orientation, this component accommodates up to 18 circuits, ensuring robust performance in various PCB header configurations. With a durable construction comprised of natural (white) nylon resin and brass metal, it provides excellent longevity and stability. The product is suitable for signal applications and is compliant with multiple industry standards, making it an ideal choice for professionals seeking both functionality and reliability in their electronic designs. The durable tin plating enhances conductivity while reducing wear and tear, ensuring a long-lasting connection.
Maximum voltage capacity of 500V ensures safe operation in diverse environments
Single row design optimises space efficiency on circuit boards
Natural resin colour maintains aesthetic uniformity in assemblies
Durability rated for 25 mating cycles enhances the product's lifespan
Through hole termination interface style simplifies installation and ensures secure connections
Compatible with both KK 254 Single Row Crimp Housings and Receptacle Housings for versatile use
Stackable design allows for compact layering in multi connection scenarios
Polarised features ensure correct mating orientation, reducing assembly errors
Related links
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
