Molex 70634 Series Right Angle PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-899
- Mfr. Part No.:
- 15-91-7021
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
€1,482.19
(exc. VAT)
€1,823.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,482.19 | €5.929 |
*price indicative
- RS Stock No.:
- 684-899
- Mfr. Part No.:
- 15-91-7021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70634 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70634 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL wire-to-board header is meticulously designed for efficient electronic connections in applications requiring a compact and reliable interface. Manufactured with a 2.54mm pitch, this low-profile connector features a right-angle orientation and a shrouded design, ensuring optimum space efficiency and security during assembly. Constructed to accommodate up to two circuits with durable materials, it offers impressive performance with a maximum current rating of 3.0A and voltage capacity up to 250V. Ideal for surface mount applications, this header facilitates seamless integration into various electronic devices, positioning itself as a dependable choice for engineers seeking quality and functionality.
Supports up to 50 mating cycles, enhancing longevity with consistent performance
Meets rigorous compliance standards, including EU RoHS, ensuring environmental safety
Embossed tape packaging simplifies automated assembly processes
Includes features such as PCB retention and locator for enhanced stability during use
Related links
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
