Molex 70634 Series Right Angle PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-235
- Mfr. Part No.:
- 15-91-3064
- Manufacturer:
- Molex
Subtotal (1 tube of 56 units)*
€280.01
(exc. VAT)
€344.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €280.01 | €5.00 |
*price indicative
- RS Stock No.:
- 684-235
- Mfr. Part No.:
- 15-91-3064
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70634 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70634 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL series wire-to-board header designed for low-profile surface mount applications, providing a reliable connection for up to six circuits. This header features a right-angle orientation, ideal for space-constrained designs. Constructed from high-temperature thermoplastic, it ensures durability and longevity with a mating durability of 25 cycles. The header is compliant with various environmental regulations and features a shrouded design with press-fit plastic peg, ensuring secure connections. With its 2.54mm pitch and tin plating, it meets both electrical and mechanical requirements for modern electronic assemblies, making it a versatile choice for PCB headers and receptacles.
Maintains PCB retention and locator functionalities for secure mounting during operation
Designed for lead-free reflow soldering processes, ensuring compliance with modern manufacturing standards
Temperature range of -40° to +105°C allows for versatile application in various environments
Fully shrouded design prevents misalignment of mating parts, enhancing operational reliability
Related links
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
