Molex 70634 Series Right Angle Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-891
- Mfr. Part No.:
- 15-91-2025
- Manufacturer:
- Molex
Subtotal (1 tube of 122 units)*
€478.76
(exc. VAT)
€588.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €478.76 | €3.924 |
*price indicative
- RS Stock No.:
- 684-891
- Mfr. Part No.:
- 15-91-2025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70634 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70634 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is engineered to facilitate reliable electrical connections in demanding applications. This low-profile, surface mount connector offers a 2.54mm pitch and is equipped with a robust design featuring a right-angle orientation and a shrouded configuration for enhanced protection. Designed for signal applications, this component caters to a maximum current of 3.0A and a voltage rating of 250V, ensuring it meets various electronic requirements. With a durable construction featuring brass and phosphor bronze materials, along with compliant surface plating, it strikes the balance between functionality and longevity, making it an excellent choice for PCB headers and receptacles within various industries.
Shelf life maximized by tin PC tail plating, enhancing solderability
Guaranteed durability with up to 50 mating cycles for dependable performance
Integrated PCB retention features offer robust connection stability
Compatible with multiple crimp housings and female receptacles for versatility
Related links
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
