Molex 70634 Series Right Angle Surface PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-896
- Mfr. Part No.:
- 15-91-3074
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-896
- Mfr. Part No.:
- 15-91-3074
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70634 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70634 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header designed for optimal connectivity in tight spaces, featuring a low-profile right-angle configuration that facilitates seamless integration onto printed circuit boards. With 7 circuits and a 2.54mm pitch, this header ensures reliable signal transmission, making it an ideal choice for various electronic applications. Its robust design includes a press-fit plastic peg that enhances mounting security while maintaining a compact form factor. Made from high-temperature thermoplastic and durable metal components, it meets rigorous industry standards for performance and compliance. This header is perfect for use in signal applications where space is constrained, without compromising on functionality and reliability.
Surface mount termination style simplifies installation and enhances reliability
Durability tested for up to 25 mating cycles, ensuring long-term performance
Tin plating enhances corrosion resistance, improving overall durability of connections
Black resin colours adds to aesthetic integration in electronic assemblies
Related links
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
