Molex 201197 Series Vertical Surface PCB Header Pin, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-357
- Mfr. Part No.:
- 201197-0300
- Manufacturer:
- Molex
Subtotal (1 reel of 380 units)*
€777.72
(exc. VAT)
€956.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €777.72 | €2.047 |
*price indicative
- RS Stock No.:
- 684-357
- Mfr. Part No.:
- 201197-0300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 201197 | |
| Product Type | PCB Header Pin | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Row Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 201197 | ||
Product Type PCB Header Pin | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Row Pitch 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Molex Spot-On Wire to Board Header characterised by its dual-row design and 2.00mm pitch serves as an ideal interconnection solution for PCB applications. Designed with versatility in mind this header accommodates up to 30 circuits providing robust connectivity while ensuring potting capability. The natural resin construction and matte tin plating not only enhance its durability but also make it suitable for various operational environments. With the ability to securely mount onto PCBs this component is engineered for reliability and efficiency making it a vital choice for professionals seeking high-performance wire to board connections.
Dual-row configuration maximises circuit density while maintaining compactness
Potting capability provides enhanced protection against environmental factors
Accommodates up to 30 circuits for comprehensive connectivity options
Designed for surface mount termination to ensure secure PCB attachment
Natural colour resin offers optimal durability complemented by matte tin plating
Polarised design guarantees proper alignment during mating reducing installation errors
Redirects effortless installation with features such as keying and locking mechanisms
Embossed tape on reel packaging facilitates efficient handling and storage
Related links
- Molex 203956 Series Vertical Surface PCB Header Pin 400 μm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 5560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 503776 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
