Molex 35312 Series Vertical Through Hole PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-632
- Mfr. Part No.:
- 35312-1160
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€215.62
(exc. VAT)
€265.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €215.62 | €0.359 |
*price indicative
- RS Stock No.:
- 684-632
- Mfr. Part No.:
- 35312-1160
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35312 | |
| Pitch | 2.5mm | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35312 | ||
Pitch 2.5mm | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 2.50mm Pitch Header is engineered for reliable wire-to-board applications, featuring a vertical, shrouded design with positive locking capabilities. Its robust construction utilizes glass-filled PA polyamide, ensuring durability and a natural finish suitable for a variety of environments. Designed with 11 circuits, this component provides exceptional connectivity at maximum current ratings of 3.0A and voltage ratings of 250V. Ideal for those seeking dependable connections in electronic systems, this header aligns with industry standards and environmental compliance requirements, making it a preferred choice for PCB headers and receptacles. With its superior application in signal transmission, the molex header supports seamless integration in your design.
Rated for 3.0A current and 250V voltage, catering to a range of applications
No glow-wire capability ensures safer use in various environments
Durability of up to 30 mating cycles for long-term reliability
Tin plating enhances conductivity and corrosion resistance
Related links
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
