Molex 70634 Series Right Angle Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-895
- Mfr. Part No.:
- 15-91-3043
- Manufacturer:
- Molex
Subtotal (1 tube of 76 units)*
€351.16
(exc. VAT)
€431.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €351.16 | €4.621 |
*price indicative
- RS Stock No.:
- 684-895
- Mfr. Part No.:
- 15-91-3043
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70634 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70634 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header designed to facilitate seamless connections in compact electronic assemblies, specifically within the PCB Headers and Receptacles category. With a low profile and surface mount design, this header ensures easy integration and efficient performance for signal wiring applications. Highlighting a robust construction with brass and phosphor bronze components, it supports a maximum current of 3.0A and a voltage of 250V. The meticulous engineering includes 0.76μm gold selective plating for enhanced connectivity and tin plating for superior termination reliability, making it a vital component for modern electronic devices. Coupled with its durable and temperature-resilient design, this header perfectly meets the demands of diverse operating environments, ensuring reliable performance from -40°C to +105°C.
Designed for use in signal and wire-to-board applications
Compatible with various single row crimp housings for versatile mating options
Temperature range from -40°C to +105°C ensures performance in diverse conditions
Fully shrouded design protects against accidental disconnection
Related links
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
