Molex 70634 Series Right Angle Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-998
- Mfr. Part No.:
- 15-91-2145
- Manufacturer:
- Molex
Subtotal (1 tube of 39 units)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €277.31 | €7.111 |
*price indicative
- RS Stock No.:
- 683-998
- Mfr. Part No.:
- 15-91-2145
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70634 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70634 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header is engineered for reliable signal connection in various electronic applications. Designed with a 2.54mm pitch, this low-profile surface mount component accommodates a single row of 14 circuits, ensuring efficient use of space on PCBs. Its robust construction incorporates 0.38μm gold selective plating for optimal conductivity, complemented by a tin-plated termination for enhanced durability. The right-angle orientation simplifies installation in tight spaces, while the high-temperature thermoplastic resin offers stability in demanding environments.
Right-angle orientation allows for easier alignment in constrained spaces
Durable high-temperature thermoplastic material can withstand harsh environmental conditions
Designed to meet compliance standards, ensuring adherence to industry regulations
Easily mates with SL Single Row Crimp Housings and Displacement Connector Assemblies
Related links
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
