Molex 70634 Series Right Angle Surface PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-893
- Mfr. Part No.:
- 15-91-2185
- Manufacturer:
- Molex
Subtotal (1 tube of 20 units)*
€328.72
(exc. VAT)
€404.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €328.72 | €16.436 |
*price indicative
- RS Stock No.:
- 684-893
- Mfr. Part No.:
- 15-91-2185
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70634 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70634 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Wire-to-Board Header designed for seamless connectivity in various electronic applications. This low-profile, surface-mount connector features a single row with 18 circuits and a right-angle orientation, ensuring efficient space utilization in compact designs. Engineered with durability in mind, it accommodates up to 50 mating cycles while providing robust electrical performance with a maximum current of 3.0A and voltage of 250V. The combination of high-temperature thermoplastic resin and metal components guarantees resistance to mechanical stress, making this header suitable for demanding environments and enhancing the overall reliability of your electronic systems.
PCB retention features ensure secure placement during assembly
Lead-free solder process compatibility supports environmentally responsible manufacturing
Plated with 0.38μm gold for superior conductivity and corrosion resistance
Versatile applications for signal and wire-to-board integration
Related links
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
