Molex 105310 Series Vertical Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.59

(exc. VAT)

€14.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€11.59€5.795-
10 - 24€10.67€5.3357%
25 +€9.64€4.8216%

*price indicative

RS Stock No.:
665-983
Mfr. Part No.:
1053102216
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105310

Product Type

PCB Header

Pitch

2.5mm

Current

7.5A

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

2.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

COO (Country of Origin):
CN
The Molex Nano fit Vertical Header is engineered for seamless power and wire-to-board connections, boasting a 2.50mm pitch and dual-row design accommodating up to 16 circuits. This versatile component features kinked pins for improved mating stability and is constructed from Durable materials, ensuring reliable performance in various applications. With its natural resin colour and glow-wire capability, this product is Ideal for environments demanding stringent safety standards. Designed for through-hole termination, the connector demonstrates exceptional durability, offering a maximum current rating of 7.5A and a voltage capacity of 250V AC/DC, making it a robust choice for modern electronic systems.

Dual-row design with 16 circuits for optimal space utilisation
Kinked pins ensure secure mating and connectivity
Glow-wire capability enhances safety in high-temperature environments
Crafted from Liquid Crystal Polymer for durability and reliability
Compatible with diverse PCB thicknesses, including 1.60mm and 2.40mm
Designed for through-hole stick-in interfaces, allowing easy assembly
Rated for a maximum current of 7.5A and voltage of 250V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy