Molex 43650 Series Straight Through Hole PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-054
- Mfr. Part No.:
- 43650-0716
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-054
- Mfr. Part No.:
- 43650-0716
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Termination Type | Solder | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
Termination Type Solder | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header is a high-performance component designed for power and wire-to-board applications. It features a vertical orientation with a secure seven-circuit configuration, ensuring reliability in demanding environments.
Operates effectively within a temperature range of -40° to +125°C
Supports a maximum current of 8.5A and voltage of 600V per contact
Constructed from high temperature thermoplastic for enhanced durability
Meets GWIT standards with an ignition temperature of at least 775°C
Designed with a fully shrouded form to prevent accidental connections
Related links
- Molex 43650 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 43650 Series Straight Plug-in PCB Header 3.00 mm Pitch Shrouded
- Molex 43650 Series Straight Vertical PCB Header 3.00 mm Pitch Shrouded
- Molex 44769 Series Straight Through Hole PCB Header 3.00 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3.00 mm Pitch Unshrouded
- Molex 44769 Series Straight Through Hole PCB Header 3.00 mm Pitch Unshrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
